
LP3941LQ-A | |
|---|---|
DigiKey Part Number | LP3941LQ-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3941LQ-A |
Description | IC PMU CELLULAR PHONE 48-LLP |
Customer Reference | |
Detailed Description | Cell Phone PMIC 48-WQFN (7x7) |
EDA/CAD Models | LP3941LQ-A Models |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 48-WFQFN Exposed Pad |
Applications Cell Phone | Supplier Device Package 48-WQFN (7x7) |
Current - Supply 500µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,78896 € | 947,24 € |
| 500 | 3,67882 € | 1.839,41 € |
| 750 | 3,62365 € | 2.717,74 € |
| 1.250 | 3,56253 € | 4.453,16 € |
| 1.750 | 3,52681 € | 6.171,92 € |
| Unit Price without VAT: | 3,78896 € |
|---|---|
| Unit Price with VAT: | 4,50886 € |

