
LP3933SLX | |
|---|---|
DigiKey Part Number | LP3933SLX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3933SLX |
Description | IC LED DRV RGLTR PWM 32TLGA |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (5.5x4.5) |
Category | Voltage - Output 5.3V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA, 120mA (Flash) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 32-WFLGA |
Voltage - Supply (Min) 2.65V | Supplier Device Package 32-TLGA (5.5x4.5) |
Voltage - Supply (Max) 2.9V | Base Product Number |

