LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (5.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3933SL/NOPB

DigiKey Part Number
LP3933SL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3933SL/NOPB
Description
IC LED DRV RGLTR PWM 32TLGA
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (5.5x4.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
2.65V
Voltage - Supply (Max)
2.9V
Voltage - Output
5.3V
Current - Output / Channel
25mA, 120mA (Flash)
Frequency
1MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFLGA
Supplier Device Package
32-TLGA (5.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.