
LP3927ILQX-AJ | |
|---|---|
DigiKey Part Number | LP3927ILQX-AJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3927ILQX-AJ |
Description | IC PWR MNGMNT CELL/PCS 28WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3927ILQX-AJ Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-WFQFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 28-WQFN (5x5) |
Current - Supply 5µA | Base Product Number |

