
LP3927ILQ-AP | |
|---|---|
DigiKey Part Number | LP3927ILQ-AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3927ILQ-AP |
Description | IC PWR MNGMNT CELL/PCS 28WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3927ILQ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 5µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08696 € | 2.086,96 € |
| 2.000 | 2,03904 € | 4.078,08 € |
| 3.000 | 2,01504 € | 6.045,12 € |
| Unit Price without VAT: | 2,08696 € |
|---|---|
| Unit Price with VAT: | 2,48348 € |

