
LP3925RME-A/NOPB | |
|---|---|
DigiKey Part Number | 296-39678-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3925RME-A/NOPB |
Description | IC PMU FOR HANDSETS 81DSBGA |
Customer Reference | |
Detailed Description | Mobile Handsets PMIC 81-DSBGA (3.61x3.61) |
Datasheet | Datasheet |
EDA/CAD Models | LP3925RME-A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Mobile Handsets | |
Current - Supply | 3.5µA | |
Voltage - Supply | 3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-WFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.61x3.61) | |
Base Product Number |

