
LP3923TLX-VB/NOPB | |
|---|---|
DigiKey Part Number | LP3923TLX-VB/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3923TLX-VB/NOPB |
Description | PMU+CHGR+8 LDO+1 BUCK 30USMD |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP3923TLX-VB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Cellular, CDMA Handset | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |

