
LP3923TL-VI/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3923TL-VI/NOPBTR-ND - Tape & Reel (TR) 296-LP3923TL-VI/NOPBCT-ND - Cut Tape (CT) 296-LP3923TL-VI/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3923TL-VI/NOPB |
Description | PMU+CHGR+8 LDO+1 BUCK 30USMD |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP3923TL-VI/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Cellular, CDMA Handset | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20604 € | 301,51 € |
| 500 | 1,16334 € | 581,67 € |
| Unit Price without VAT: | 1,20604 € |
|---|---|
| Unit Price with VAT: | 1,43519 € |

