
LP3923TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3923TL/NOPBTR-ND - Tape & Reel (TR) 296-LP3923TL/NOPBCT-ND - Cut Tape (CT) 296-LP3923TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3923TL/NOPB |
Description | PMU+CHGR+8 LDO+1 BUCK 30USMD |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP3923TL/NOPB Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 30-WFBGA |
Part Status Not For New Designs | Supplier Device Package 30-DSBGA |
Applications Cellular, CDMA Handset | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40060 € | 350,15 € |
| 500 | 1,35230 € | 676,15 € |
| 750 | 1,32812 € | 996,09 € |
| 1.250 | 1,30130 € | 1.626,62 € |
| 1.750 | 1,28564 € | 2.249,87 € |
| 2.500 | 1,27056 € | 3.176,40 € |
| Unit Price without VAT: | 1,40060 € |
|---|---|
| Unit Price with VAT: | 1,66671 € |

