
LP3918TL-A/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3918TL-A/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3918TL-A/NOPB |
Description | IC BATT CHG LI-ION 25USMD |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3918TL-A/NOPB Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) | Interface I2C |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 25-WFBGA |
Fault Protection Reverse Current | Supplier Device Package 25-uSMD |
Charge Current - Max 950mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3918TL/NOPB | Texas Instruments | 499 | 296-LP3918TL/NOPBCT-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90952 € | 227,38 € |
| 500 | 0,87560 € | 437,80 € |
| Unit Price without VAT: | 0,90952 € |
|---|---|
| Unit Price with VAT: | 1,08233 € |

