
LP3917RLX-M/NOPB | |
|---|---|
DigiKey Part Number | LP3917RLX-M/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3917RLX-M/NOPB |
Description | IC PMU CDMA W/CHARGER 49USMDXT |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 49-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP3917RLX-M/NOPB Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 49-WFBGA, DSBGA |
Part Status Obsolete | Supplier Device Package 49-DSBGA |
Applications Cellular, CDMA Handset | Base Product Number |

