Handheld/Mobile Devices PMIC 48-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3913SQX-AA/NOPB

DigiKey Part Number
296-38184-2-ND - Tape & Reel (TR)
296-38184-1-ND - Cut Tape (CT)
296-38184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3913SQX-AA/NOPB
Description
IC PWR MGMT W/CHRGR 48WQFN
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 48-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LP3913SQX-AA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,77000 €5,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,29127 €8.228,17 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €