
LP3913SQ-AR/NOPB | |
|---|---|
DigiKey Part Number | LP3913SQ-AR/NOPBTR-ND - Tape & Reel (TR) LP3913SQ-AR/NOPBCT-ND - Cut Tape (CT) LP3913SQ-AR/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3913SQ-AR/NOPB |
Description | IC PMU FLASH MEM PROG 48WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP3913SQ-AR/NOPB Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-WFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 48-WQFN (6x6) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,71584 € | 928,96 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

