
LP3913SQ-AC/NOPB | |
|---|---|
DigiKey Part Number | LP3913SQ-AC/NOPBTR-ND - Tape & Reel (TR) LP3913SQ-AC/NOPBCT-ND - Cut Tape (CT) LP3913SQ-AC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3913SQ-AC/NOPB |
Description | IC PWR MGMT W/CHRGR 48WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP3913SQ-AC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,57404 € | 893,51 € |
| 500 | 3,46900 € | 1.734,50 € |
| 750 | 3,41639 € | 2.562,29 € |
| 1.250 | 3,35809 € | 4.197,61 € |
| 1.750 | 3,32403 € | 5.817,05 € |
| 2.500 | 3,29127 € | 8.228,17 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

