
LP3913SQ-AA/NOPB | |
|---|---|
DigiKey Part Number | LP3913SQ-AA/NOPBTR-ND - Tape & Reel (TR) LP3913SQ-AA/NOPBCT-ND - Cut Tape (CT) LP3913SQ-AA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3913SQ-AA/NOPB |
Description | IC PWR MGMT W/CHRGR 48WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP3913SQ-AA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,17372 € | 1.043,43 € |
| 500 | 4,05434 € | 2.027,17 € |
| 750 | 3,99453 € | 2.995,90 € |
| 1.250 | 3,92830 € | 4.910,38 € |
| 1.750 | 3,88958 € | 6.806,77 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

