
LP3907TLEVM | |
|---|---|
DigiKey Part Number | 296-46748-ND |
Manufacturer | |
Manufacturer Product Number | LP3907TLEVM |
Description | EVAL BOARD FOR LP3907 |
Customer Reference | |
Detailed Description | LP3907 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.8V ~ 5.5V |
Manufacturer Texas Instruments | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 2.1MHz |
Part Status Obsolete | Contents Board(s), Cable(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part LP3907 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
Current - Output 1A, 600mA, 300mA, 300mA |

