Parametric Equivalent



LP3907SQX-PFX6W/NOPB | |
|---|---|
DigiKey Part Number | LP3907SQX-PFX6W/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3907SQX-PFX6W/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3907SQX-PFX6W/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 2.1MHz | Package / Case 24-WFQFN Exposed Pad |
Voltage/Current - Output 1 1V, 1A | Supplier Device Package 24-WQFN (4x4) |
Voltage/Current - Output 2 3.3V, 600mA | Base Product Number |
Voltage/Current - Output 3 2.65V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3907SQ-PFX6W/NOPB | Texas Instruments | 0 | 296-LP3907SQ-PFX6W/NOPBTR-ND | 2,25000 € | Parametric Equivalent |


