PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)
How Smart Healthcare is Changing Lives

LP3907SQ-TJXIP/NOPB

DigiKey Part Number
296-LP3907SQ-TJXIP/NOPBTR-ND - Tape & Reel (TR)
296-LP3907SQ-TJXIP/NOPBCT-ND - Cut Tape (CT)
296-LP3907SQ-TJXIP/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3907SQ-TJXIP/NOPB
Description
IC REG QUAD BUCK/LNR SYNC 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP3907SQ-TJXIP/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Texas Instruments
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
2.8V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
4
Mounting Type
Surface Mount
Frequency - Switching
2.1MHz
Package / Case
24-WFQFN Exposed Pad
Voltage/Current - Output 1
1.2V, 1A
Supplier Device Package
24-WQFN (4x4)
Voltage/Current - Output 2
3.3V, 600mA
Base Product Number
Voltage/Current - Output 3
1.8V, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3907SQ-PJXIX/NOPBTexas Instruments337296-48605-1-ND2,61000 €Parametric Equivalent
In-Stock: 712
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,89300 €18,93 €
251,73360 €43,34 €
1001,55830 €155,83 €
2501,47480 €368,70 €
5001,42442 €712,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,38297 €1.382,97 €
2.0001,34885 €2.697,70 €
3.0001,33177 €3.995,31 €
5.0001,31284 €6.564,20 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €