
LP3906SQX-TKXII/NOPB | |
|---|---|
DigiKey Part Number | LP3906SQX-TKXII/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3906SQX-TKXII/NOPB |
Description | IC REG BUCK/LDO DUAL 1.5A 300MA |
Customer Reference | |
Detailed Description | Digital Cores PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3906SQX-TKXII/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-WFQFN Exposed Pad |
Applications Digital Cores | Supplier Device Package 24-WQFN (4x5) |
Current - Supply 60µA | Base Product Number |

