
LP3905SDX-A3 | |
|---|---|
DigiKey Part Number | LP3905SDX-A3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3905SDX-A3 |
Description | IC PWR MANAGEMENT DUAL 14WSON |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3905SDX-A3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-WFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 14-WSON (4x4) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 3V ~ 5.5V |

