Direct




LP3892EMRX-1.5 | |
|---|---|
DigiKey Part Number | LP3892EMRX-1.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3892EMRX-1.5 |
Description | IC REG LIN 1.5V 1.5A 8-SO PWRPAD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3892EMRX-1.5 Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-SO PowerPad |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3892EMRX-1.5/NOPB | Texas Instruments | 0 | LP3892EMRX-1.5/NOPB-ND | 1,43014 € | Direct |


