


LP3891ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3891ESX-1.2/NOPBTR-ND - Tape & Reel (TR) LP3891ESX-1.2/NOPBCT-ND - Cut Tape (CT) LP3891ESX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3891ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3891ESX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,87000 € | 46,75 € |
| 100 | 1,68190 € | 168,19 € |
| 250 | 1,59216 € | 398,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53814 € | 769,07 € |
| 1.000 | 1,49365 € | 1.493,65 € |
| 1.500 | 1,47137 € | 2.207,06 € |
| 2.500 | 1,44668 € | 3.616,70 € |
| 3.500 | 1,43227 € | 5.012,94 € |
| 5.000 | 1,41839 € | 7.091,95 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

