Parametric Equivalent
Parametric Equivalent



LP3891ES-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3891ES-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3891ES-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3891ES-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.4V @ 800mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3881ES-1.8/NOPB | Texas Instruments | 0 | LP3881ES-1.8/NOPB-ND | 3,73498 € | Parametric Equivalent |
| LP3881ESX-1.8/NOPB | Texas Instruments | 8.243 | 296-LP3881ESX-1.8/NOPBCT-ND | 4,60000 € | Parametric Equivalent |


