Direct



LP38859T-1.2 | |
|---|---|
DigiKey Part Number | LP38859T-1.2-ND |
Manufacturer | |
Manufacturer Product Number | LP38859T-1.2 |
Description | IC REG LINEAR 1.2V 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38859T-1.2 Models |
Category | Current - Quiescent (Iq) 8.5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.45V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38859T-1.2/NOPB | Texas Instruments | 0 | LP38859T-1.2/NOPB-ND | 2,89841 € | Direct |


