Direct



LP38859SX-1.2 | |
|---|---|
DigiKey Part Number | LP38859SX-1.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP38859SX-1.2 |
Description | IC REG LINEAR 1.2V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38859SX-1.2 Models |
Category | Current - Quiescent (Iq) 8.5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.45V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38859SX-1.2/NOPB | Texas Instruments | 352 | 296-LP38859SX-1.2/NOPBCT-ND | 5,29000 € | Direct |


