Direct



LP38853T-ADJ | |
|---|---|
DigiKey Part Number | LP38853T-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LP38853T-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO220-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LP38853T-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 9 mA |
Part Status Obsolete | PSRR 80dB ~ 70dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 0.8V | Package / Case TO-220-7 Formed Leads |
Voltage - Output (Max) | Supplier Device Package TO-220-7 |
Voltage Dropout (Max) 0.45V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38853T-ADJ/NOPB | Texas Instruments | 0 | LP38853T-ADJ/NOPB-ND | 3,02914 € | Direct |


