


LP38852SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38852SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38852SX-ADJ/NOPBCT-ND - Cut Tape (CT) LP38852SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38852SX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LP38852SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,92600 € | 73,15 € |
| 100 | 2,65200 € | 265,20 € |
| 250 | 2,52140 € | 630,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44268 € | 1.221,34 € |
| 1.000 | 2,37788 € | 2.377,88 € |
| 1.500 | 2,34543 € | 3.518,14 € |
| 2.500 | 2,30948 € | 5.773,70 € |
| 3.500 | 2,28846 € | 8.009,61 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

