Direct




LP38852MRX-ADJ | |
|---|---|
DigiKey Part Number | LP38852MRX-ADJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP38852MRX-ADJ |
Description | IC REG LINEAR POS ADJ 1.5A 8SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38852MRX-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9 mA |
Part Status Obsolete | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO PowerPad |
Voltage Dropout (Max) 0.18V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38852MRX-ADJ/NOPB | Texas Instruments | 1.504 | 296-LP38852MRX-ADJ/NOPBCT-ND | 2,49000 € | Direct |


