


LP38843T-0.8/NOPB | |
|---|---|
DigiKey Part Number | LP38843T-0.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38843T-0.8/NOPB |
Description | IC REG LINEAR 0.8V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38843T-0.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,25300 € | 32,53 € |
| 45 | 2,86644 € | 128,99 € |
| 135 | 2,67119 € | 360,61 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

