


LP38843SX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-49805-2-ND - Tape & Reel (TR) 296-49805-1-ND - Cut Tape (CT) 296-49805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38843SX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38843SX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,96120 € | 74,03 € |
| 100 | 2,68480 € | 268,48 € |
| 250 | 2,55316 € | 638,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47378 € | 1.236,89 € |
| 1.000 | 2,40845 € | 2.408,45 € |
| 1.500 | 2,37573 € | 3.563,59 € |
| 2.500 | 2,33948 € | 5.848,70 € |
| 3.500 | 2,31830 € | 8.114,05 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

