Similar



LP38842T-0.8/NOPB | |
|---|---|
DigiKey Part Number | LP38842T-0.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38842T-0.8/NOPB |
Description | IC REG LINEAR 0.8V 1.5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38842T-0.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 58dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |



