LP38842MRX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,28005 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38842MRX-ADJ

DigiKey Part Number
LP38842MRX-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38842MRX-ADJ
Description
IC REG LINEAR POS ADJ 1.5A 8SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP38842MRX-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
40 mA
Part Status
Obsolete
PSRR
58dB ~ 80dB (120Hz ~ 1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.56V
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SO PowerPad
Voltage Dropout (Max)
0.115V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38842MRX-ADJ/NOPBTexas Instruments0296-38180-2-ND1,28005 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types