Direct




LP38842MR-ADJ | |
|---|---|
DigiKey Part Number | LP38842MR-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LP38842MR-ADJ |
Description | IC REG LINEAR POS ADJ 1.5A 8SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38842MR-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tube | Current - Supply (Max) 40 mA |
Part Status Obsolete | PSRR 58dB ~ 80dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.56V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO PowerPad |
Voltage Dropout (Max) 0.115V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38842MR-ADJ/NOPB | Texas Instruments | 174 | LP38842MR-ADJ/NOPB-ND | 3,22000 € | Direct |


