LP38841T-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 358
Unit Price: 2,98000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 11.160
Unit Price: 2,38000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38841T-1.2

DigiKey Part Number
LP38841T-1.2-ND
Manufacturer
Manufacturer Product Number
LP38841T-1.2
Description
IC REG LINEAR 1.2V 800MA TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP38841T-1.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
30 µA
Mfr
Current - Supply (Max)
40 mA
Packaging
Tube
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
5.5V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.21V @ 800mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38841T-1.2/NOPBTexas Instruments358LP38841T-1.2/NOPB-ND2,98000 €Direct
LP38841T-1.2/LF03Rochester Electronics, LLC11.1602156-LP38841T-1.2/LF03-ND2,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes