Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3879SD-1.2/NOPB

DigiKey Part Number
LP3879SD-1.2/NOPBTR-ND - Tape & Reel (TR)
LP3879SD-1.2/NOPBCT-ND - Cut Tape (CT)
LP3879SD-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3879SD-1.2/NOPB
Description
IC REG LINEAR 1.2V 800MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP3879SD-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,75700 €17,57 €
251,60640 €40,16 €
1001,44140 €144,14 €
2501,36268 €340,67 €
5001,33252 €666,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,27607 €1.276,07 €
2.0001,24391 €2.487,82 €
3.0001,22780 €3.683,40 €
5.0001,20995 €6.049,75 €
7.0001,19951 €8.396,57 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €