LP3879MRX-1.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.049
Unit Price: 2,09000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3879MRX-1.0

DigiKey Part Number
LP3879MRX-1.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3879MRX-1.0
Description
IC REG LIN 1V 800MA 8-SO PWRPAD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP3879MRX-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types