Direct




LP3879MR-1.2 | |
|---|---|
DigiKey Part Number | LP3879MR-1.2-ND |
Manufacturer | |
Manufacturer Product Number | LP3879MR-1.2 |
Description | IC REG LIN 1.2V 800MA 8SO PWRPAD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3879MR-1.2 Models |
Category | Current - Quiescent (Iq) 1.4 mA |
Mfr | Current - Supply (Max) 2.2 mA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SO PowerPad |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3879MR-1.2/NOPB | Texas Instruments | 1.402 | LP3879MR-1.2/NOPB-ND | 3,47000 € | Direct |


