Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4)
12-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38798SDX-ADJ/NOPB

DigiKey Part Number
296-43302-2-ND - Tape & Reel (TR)
296-43302-1-ND - Cut Tape (CT)
296-43302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38798SDX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA 12-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP38798SDX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.42V @ 800mA
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44700 €24,47 €
252,24600 €56,15 €
1002,02650 €202,65 €
2501,92168 €480,42 €
5001,90530 €952,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5001,72314 €7.754,13 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €