



LP3878MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3878MRX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3878MRX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3878MRX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3878MRX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3878MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58300 € | 25,83 € |
| 25 | 2,37280 € | 59,32 € |
| 100 | 2,14260 € | 214,26 € |
| 250 | 2,03276 € | 508,19 € |
| 500 | 2,01984 € | 1.009,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85459 € | 4.636,47 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |





