LP3878MR-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.923
Unit Price: 4,00000 €
Datasheet

Similar


onsemi
In Stock: 6.494
Unit Price: 0,90000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3878MR-ADJ

DigiKey Part Number
LP3878MR-ADJ-ND
Manufacturer
Manufacturer Product Number
LP3878MR-ADJ
Description
IC REG LINEAR POS ADJ 800MA 8SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP3878MR-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
1.1V @ 800mA
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
15 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types