


LP38788SDE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP38788SDE-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38788SDE-ADJ/NOPB |
Description | IC REG LINEAR 12-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP38788SDE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | - | |
Output Type | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Bulk: | 6590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,48379 € | 260,06 € |
| Unit Price without VAT: | 4,48379 € |
|---|---|
| Unit Price with VAT: | 5,33571 € |

