Direct



LP3876ET-1.8 | |
|---|---|
DigiKey Part Number | LP3876ET-1.8-ND |
Manufacturer | |
Manufacturer Product Number | LP3876ET-1.8 |
Description | IC REG LINEAR 1.8V 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3876ET-1.8 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 7V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 1.2V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3876ET-1.8/NOPB | Texas Instruments | 0 | 296-39804-5-ND | 3,06611 € | Direct |


