


LP3876ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3876ESX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3876ESX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3876ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3876ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3876ESX-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 1.2V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,77700 € | 37,77 € |
| 25 | 3,48680 € | 87,17 € |
| 100 | 3,16830 € | 316,83 € |
| 250 | 3,04280 € | 760,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92472 € | 1.462,36 € |
| 1.000 | 2,84934 € | 2.849,34 € |
| 1.500 | 2,81160 € | 4.217,40 € |
| 2.500 | 2,76977 € | 6.924,42 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

