Similar



LP3875ET-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3875ET-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3875ET-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3875ET-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.22V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Max) | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764AET#PBF | Analog Devices Inc. | 1.087 | 505-LT1764AET#PBF-ND | 9,65000 € | Similar |


