Direct
Direct



LP3874ES-ADJ | |
|---|---|
DigiKey Part Number | LP3874ES-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LP3874ES-ADJ |
Description | IC REG LIN POS ADJ 800MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3874ES-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3874ES-ADJ/NOPB | Texas Instruments | 445 | LP3874ES-ADJ/NOPB-ND | 3,88000 € | Direct |
| LP3874ESX-ADJ/NOPB | Texas Instruments | 320 | 296-35360-1-ND | 3,60000 € | Direct |


