


LP3874EMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMP-5.0/NOPBTR-ND - Tape & Reel (TR) LP3874EMP-5.0/NOPBCT-ND - Cut Tape (CT) LP3874EMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMP-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMP-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07840 € | 51,96 € |
| 100 | 1,87320 € | 187,32 € |
| 250 | 1,77520 € | 443,80 € |
| 500 | 1,75546 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66758 € | 1.667,58 € |
| 2.000 | 1,62759 € | 3.255,18 € |
| 3.000 | 1,60757 € | 4.822,71 € |
| 5.000 | 1,58538 € | 7.926,90 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

