


LP3874EMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMP-2.5/NOPBTR-ND - Tape & Reel (TR) LP3874EMP-2.5/NOPBCT-ND - Cut Tape (CT) LP3874EMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMP-2.5/NOPB |
Description | IC REG LIN 2.5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMP-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 9 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3871EMP-2.5/NOPB | Rochester Electronics, LLC | 2.000 | 2156-LP3871EMP-2.5/NOPB-ND | 1,47884 € | Parametric Equivalent |
| LP3874EMP-2.5 | Rochester Electronics, LLC | 965 | 2156-LP3874EMP-2.5-ND | 0,87541 € | Parametric Equivalent |
| LP3874EMP-2.5/NOPB | Rochester Electronics, LLC | 41 | 2156-LP3874EMP-2.5/NOPB-ND | 6,22122 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95300 € | 19,53 € |
| 25 | 1,78840 € | 44,71 € |
| 100 | 1,60780 € | 160,78 € |
| 250 | 1,52156 € | 380,39 € |
| 500 | 1,49540 € | 747,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42686 € | 1.426,86 € |
| 2.000 | 1,39168 € | 2.783,36 € |
| 3.000 | 1,37406 € | 4.122,18 € |
| 5.000 | 1,35454 € | 6.772,70 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

