


LP3873ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35359-2-ND - Tape & Reel (TR) 296-35359-1-ND - Cut Tape (CT) 296-35359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3873ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3873ESX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,82500 € | 38,25 € |
| 25 | 3,53080 € | 88,27 € |
| 100 | 3,20810 € | 320,81 € |
| 250 | 3,08112 € | 770,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,96154 € | 1.480,77 € |
| 1.000 | 2,88521 € | 2.885,21 € |
| 1.500 | 2,84700 € | 4.270,50 € |
| 2.500 | 2,80464 € | 7.011,60 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

