Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP3873ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3873ESX-2.5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3873ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3873ESX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 9 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) | PSRR 73dB ~ 57dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 1.2V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3853ES-2.5/NOPB | Texas Instruments | 15 | 296-50630-ND | 8,94000 € | Parametric Equivalent |
| LP3853ESX-2.5/NOPB | Texas Instruments | 3 | 296-35449-1-ND | 6,95000 € | Parametric Equivalent |
| LP3856ES-2.5/NOPB | Texas Instruments | 21 | LP3856ES-2.5/NOPB-ND | 5,77000 € | Parametric Equivalent |
| LP3856ESX-2.5/NOPB | Texas Instruments | 649 | 296-LP3856ESX-2.5/NOPBCT-ND | 5,33000 € | Parametric Equivalent |
| LP3873ES-2.5/NOPB | Texas Instruments | 131 | LP3873ES-2.5/NOPB-ND | 5,33000 € | Parametric Equivalent |




