Direct



LP3873ES-5.0 | |
|---|---|
DigiKey Part Number | LP3873ES-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LP3873ES-5.0 |
Description | IC REG LINEAR 5V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3873ES-5.0 Models |
Category | Current - Quiescent (Iq) 9 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 1.2V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3873ES-5.0/NOPB | Texas Instruments | 180 | LP3873ES-5.0/NOPB-ND | 5,84000 € | Direct |


